Arrow Electronic Components Online
RL2512FK070R56L|YAGEO|limage
RL2512FK070R56L|YAGEO|simage
Resistor Fixed Single-Surface Mount

RL2512FK-070R56L

Res Thick Film 2512 0.56 Ohm 1% 1W ±200ppm/°C Pad SMD T/R

YAGEO Group
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    560m
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Power Rating (W)
    1
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Epoxy
  • Case Size
    2512
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    2512
  • Product Length (mm)
    6.35
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    0.55
  • Mounting
    Surface Mount
  • Family/Series
    RL
  • ALIAS
    RL2512FK-070R56, 2322 763 65607, 2322 763 65607L, RL2512FK-070R56L, 9C25121WR560FLHF5
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources