Arrow Electronic Components Online
RL200328995D1|AMPHENOL|simage
RL200328995D1|AMPHENOL|limage
Thermistors

RL2003-289-95-D1

Thermistor NTC 500 Ohm 10% 2-Pin Radial 3965K Bulk

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    20
  • Thermal Time Constant Range (s)
    15 to 40
  • Sensitivity Index (K)
    3965
  • Sensitivity Index Range (K)
    3850 to 4100
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Resistance @ 25°C (Ohm)
    500
  • Resistance Range @ 25°C (Ohm)
    300 to 1500
  • Resistance Tolerance Percentage@ 25°C (%)
    ±10
  • Resistance Tolerance Percentage Range @ 25°C (%)
    ±10 to ±15
  • Terminal Pitch (mm)
    4
  • Seated Plane Height (mm)
    5.6(Max)
  • Packaging
    Bulk
  • Product Diameter (mm)
    5.6(Max)
  • Product Depth (mm)
    3.05
  • Construction
    Radial
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources