Arrow Electronic Components Online
RL181S222JRC|BOURNS|simage
RL181S222JRC|BOURNS|limage
Inductor Leaded

RL181S-222J-RC

RF Choke Shielded Wirewound 2200uH 5% 1KHz 70Q-Factor 0.06A 5.2Ohm DCR RDL Bag

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Choke
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    2200u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    0.06
  • Maximum Saturation Current (A)
    0.06
  • Maximum DC Resistance (Ohm)
    5.2
  • Minimum Quality Factor
    70
  • Quality Test Frequency (Hz)
    50K
  • Minimum Self Resonant Frequency (Hz)
    0.51M(Typ)
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Maximum Product Diameter (mm)
    10.5
  • Maximum Product Height (mm)
    14

Documentation and Resources

Datasheets
Design resources