Arrow Electronic Components Online
RL100331273D1|AMPHENOL|simage
RL100331273D1|AMPHENOL|limage
Thermistors

RL1003-312-73-D1

Thermistor NTC 500 Ohm 10% 2-Pin Radial 3468K Bulk

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    9
  • Thermal Time Constant Range (s)
    5 to 15
  • Sensitivity Index (K)
    3468
  • Sensitivity Index Range (K)
    3400 to 3600
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Resistance @ 25°C (Ohm)
    500
  • Resistance Range @ 25°C (Ohm)
    300 to 1500
  • Resistance Tolerance Percentage@ 25°C (%)
    ±10
  • Resistance Tolerance Percentage Range @ 25°C (%)
    ±10 to ±15
  • Application
    Temperature Control|Temperature Compensation|Temperature Sensing
  • Terminal Pitch (mm)
    2.5
  • Seated Plane Height (mm)
    2.8(Max)
  • Product Diameter (mm)
    2.8(Max)
  • Product Depth (mm)
    2.79
  • Construction
    Radial
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources