Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
9
Thermal Time Constant Range (s)
5 to 15
Sensitivity Index (K)
3965
Sensitivity Index Range (K)
3850 to 4100
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Resistance @ 25C (Ohm)
3000
Resistance Range @ 25C (Ohm)
1500 to 6000
Percentage of Resistance Tolerance @ 25C (%)
±10
Percentage of Resistance Tolerance Range @ 25C (%)
±10 to ±15
Application
Temperature Control|Temperature Compensation|Temperature Sensing
Terminal Pitch (mm)
2.5
Seated Plane Height (mm)
2.8(Max)
Product Diameter (mm)
2.8(Max)
Product Depth (mm)
2.79
Construction
Radial
Mounting
Through Hole

