Arrow Electronic Components Online
RL0503124873MS|AMPHADVS|simage
RL0503124873MS|AMPHADVS|limage
Thermistors

RL0503-1248-73-MS

Thermistor NTC 2K Ohm 2% 2-Pin Radial Bulk

Amphenol Advanced Sensors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    15
  • Accuracy
    ±1%
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Resistance @ 25C (Ohm)
    2000
  • Resistance Range @ 25C (Ohm)
    1500 to 6000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±2
  • Seated Plane Height (mm)
    6.35
  • Packaging
    Bulk
  • Product Diameter (mm)
    2.41
  • Product Height (mm)
    6.35
  • Construction
    Radial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources