Arrow Electronic Components Online
RL0100150|AMPHENOL|simage
RL0100150|AMPHENOL|limage
Connector Power

RL01001-50

Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    RCP
  • Number of Contacts
    1
  • Number of Terminals
    1
  • Number of Ports
    1
  • Termination Method
    Crimp
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    50
  • Maximum Voltage Rating
    1000V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Housing Color
    Orange
  • Product Length (mm)
    26
  • Product Depth (mm)
    35.3
  • Product Height (mm)
    61
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources