Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
21.6
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
26.4
Output Voltage (V)
15
Output Current (A)
0.133
Output Power (W)
2
Minimum Isolation Voltage
1800VAC
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
10%
Line Regulation
1%
Efficiency (%)
86(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Tube
Product Weight (g)
2.8
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
7.05
Package Length
19.65
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
4
Family/Series
RKZE-2415S
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
25
MSL
1
Order Quantity

