Arrow Electronic Components Online
RKZE0515S|RECOM|simage
RKZE0515S|RECOM|limage
DC to DC Converter and Switching Regulator Module

RKZE-0515S

Module DC-DC 5VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Module Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    15
  • Output Current (A)
    0.133
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    1500VAC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    10%
  • Line Regulation
    1%
  • Efficiency (%)
    86(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tube
  • Product Weight (g)
    2.8
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    7.05
  • Package Length
    19.65
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources