Arrow Electronic Components Online
RKZE0512D|RECOM|simage
RKZE0512D|RECOM|limage
DC-DC 변환기 및 스위칭 레귤레이터 모듈

RKZE-0512D

Module DC-DC 5VIN 2-OUT -12V/12V -0.084A/0.084A 2W 5-Pin SIP Module Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting, Non-Inverting, Step Down, Step Up
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    -12, 12
  • Output Current (A)
    -0.084, 0.084
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    1500VAC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    10%
  • Line Regulation
    1%
  • Efficiency (%)
    85(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tube
  • Product Weight (g)
    2.8
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    7.05
  • Package Length
    19.65
  • PCB changed
    5
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources