DC to DC Converter and Switching Regulator Module
RKZ-2405S
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W Medical 4-Pin SIP Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
21.6
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
26.4
Output Voltage (V)
5
Output Current (A)
0.4
Output Power (W)
2
Minimum Isolation Voltage
3000VDC
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
7.05
Package Length
19.65
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
4
Lead Shape
Through Hole

