DC to DC Converter and Switching Regulator Module
RKZ-051509D
Module DC-DC 5VIN 2-OUT 15V/-9V 0.067A/-0.111A 2W Medical 5-Pin SIP Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down|Step Up
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
15/-9
Output Current (A)
0.067|-0.111
Output Power (W)
2
Minimum Isolation Voltage
3000VDC
Maximum Switching Frequency (kHz)
51(Typ)
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.2%/1%Vi(Typ)
Efficiency (%)
81
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Tube
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
7.05
Package Length
19.65
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
5
Lead Shape
Through Hole

