DC to DC Converter and Switching Regulator Module
RKZ-0505S
Module DC-DC 5VIN 1-OUT 5V 0.4A 1W Medical 4-Pin SIP Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
5
Output Current (A)
0.4
Output Power (W)
1
Minimum Isolation Voltage
3000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
35 to 85
Switching Regulator
Yes
Load Regulation
15%
Line Regulation
1.2%/1%Vi(Typ)
Efficiency (%)
84
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Tube
Product Weight (g)
2.8
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
7.05
Package Length
19.65
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
4
Lead Shape
Through Hole

