Capacitor Aluminum Polymer
RKS1V680MCNAFGGS
Conductive Polymer Aluminum Solid Electrolytic Capacitors
NichiconProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Tolerance
20%
ESR (Ohm)
0.12
IR (mA)
1.4
Product Diameter (mm)
6.3
Product Height (mm)
7.7