PTC Resettable Fuses
RKEF500
PTC Resettable Fuse 5A(hold) 10A(trip) 60VDC 40A 5W 28s 0.012Ohm Radial 24.1 X 3 X 29mm
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Maximum Voltage Rating
60VDC
Maximum Current Rating (A)
40
Hold Current (A)
5
Trip Current (A)
10
Minimum Initial Resistance (Ohm)
0.012
Maximum Initial Resistance (Ohm)
0.03
Maximum Post Trip Resistance (Ohm)
0.05
Typical Power Dissipation (W)
5
Maximum Trip Time (s)
28@25A
Termination Style
Radial
Terminal Pitch (mm)
10.9(Max)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Size (mm)
24.1 X 3 X 29
Wire Form
Straight
Product Length (mm)
24.1(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
29(Max)
Seated Plane Height (mm)
29(Max)
Mounting
Through Hole

