Arrow Electronic Components Online
RKEF160|LTLFUWIC|limage
RKEF160|LTLFUWIC|simage
PTC Resettable Fuses

RKEF160

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 60V 40A 2.4W 9s 0.1Ohm Radial 12.2 X 3.81 X 18.3mm Bag

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    60V
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    1.6
  • Trip Current (A)
    3.2
  • Minimum Initial Resistance (Ohm)
    0.1
  • Maximum Initial Resistance (Ohm)
    0.2
  • Maximum Post Trip Resistance (Ohm)
    0.32
  • Typical Power Dissipation (W)
    2.4
  • Maximum Trip Time (s)
    9@8.2A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.84(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Wire Form
    Straight
  • Product Length (mm)
    12.2(Max)
  • Product Depth (mm)
    3.81(Max)
  • Product Height (mm)
    18.3(Max)
  • Product Weight (g)
    0.546
  • Seated Plane Height (mm)
    18.3(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources