Box, Enclosure and Rack Accessories
RKBM19BK1
3U Cantilever Keyboard/Monitor Shelf - 15" Dp - 160 Lbs Rated, 483mm Product Length, 381mm Product Depth, 88mm Product Height
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Shelf
Material
Steel
Color
Black
Product Depth (Metric) (mm)
381
Product Height (Metric) (mm)
88
Product Length (Metric) (mm)
483
Order Quantity

