Arrow Electronic Components Online
RK73H1FRTTBL8201F|KOA|simage
RK73H1FRTTBL8201F|KOA|limage
Resistor Fixed Single-Surface Mount

RK73H1FRTTBL8201F

Res Thick Film 01005 8.2K Ohm 1% 0.03W ±250ppm/°C Sulfur Resistant Pad SMD

KOA Speer Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Tolerance
    1%
  • Current Sensing
    No
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Anti-Surge
    No
  • Case Style
    Epoxy
  • Case Size
    01005
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    01005
  • Product Depth (mm)
    0.2
  • Product Weight (g)
    0.00004
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources