Arrow Electronic Components Online
RK73H1ETTP1002F|KOA|limage
RK73H1ETTP1002F|KOA|simage
Top Searched
Resistor Fixed Single-Surface Mount

RK73H1ETTP1002F

Res Thick Film 0402 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

KOA
Datasheets 

The KOA Speer Electronics Resistor Fixed Single-Surface Mount has a power rating of 0.125 (1/8) W. This has a resistance of 1K Ohm. The temperature coefficient is ±100 ppm/°C. To ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Operating temperature of -55 to 155 °C. It is made of thick film technology. This has a tolerance of 1%. The product is 2 mm long, 0.5 mm tall and 1.25 mm deep.

Features and Benefits:
• Small size and light weight
• Excellent heat resistance and weather resistance are ensured by the use of metal glaze thick film
• High stability and high reliability with the triple-layer structure of electrode
• Applicable to various kinds of automatic mounters for taping, etc
• Suitable for both flow and reflow soldering
• Products with lead free termination meet EU-RoHS requirements
• EU-RoHS regulation is not intended for Pb-glass contained in electrode, resistor element and glass
• AEC-Q200 qualified (Exemption 1F).

Application:
• Medical equipment
• Aircraft and Aerospace equipment
• Traffic and transportation equipment
• Combustion equipment
• Anti-crime equipment
• Safety equipment
• Accident prevention

Certification:
• IEC 60115-8
• JIS C 5201-8
• EIAJ RC-2134C

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    10K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    75
  • Current Sensing
    No
  • Power Rating (W)
    0.1 (1/10)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Special Features
    Moisture Resistant
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    0402
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0402
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.35
  • Product Weight (g)
    0.00068
  • Length Tolerance (mm)
    +0.1|-0.05
  • Depth Tolerance (mm)
    ±0.05
  • Height Tolerance (mm)
    ±0.05
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources