Arrow Electronic Components Online
RK14DCT52R5114F|KOA|simage
RK14DCT52R5114F|KOA|limage
Resistor Fixed Single-Through Hole

RK1/4DCT52R5114F

Res Metal Film 5.11M Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

KOA Speer Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    RK1/4DCT52R5114F
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    5.11M
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    500
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Metal Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Reel
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    2.3
  • Product Length (mm)
    6.3
  • Product Weight (g)
    0.25
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    24
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources