Arrow Electronic Components Online
RK09K1130AP5|ALPS|limage
RK09K1130AP5|ALPS|simage
Resistor Trimmers, Potentiometers and Rheostats

RK09K1130AP5

Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (9.8 X 18.8mm) Pin Bracket Mount/Through Hole

ALPS ALPINE CO., LTD
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    10K
  • Tolerance
    20%
  • Maximum Voltage Rating (V)
    20(DC)|50(AC)
  • Power Rating (W)
    0.05 (1/20)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Top
  • Shaft Diameter (mm)
    6
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    280
  • Mechanical Rotational Life (Cycles)
    5000
  • Number of Mechanical Turns (Turns)
    1
  • Product Length (mm)
    9.8
  • Product Height (mm)
    18.8
  • Mounting
    Bracket Mount/Through Hole

Documentation and Resources

Datasheets
Design resources