TFT Modules
RK055HDMIPI4MA0
5.5in TFT HD 720 720x1280Pixels MIPI 280cd/m2 LED Backlight -20°C to 70°C
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8524.91.10.00
Automotive
No
PPAP
No
Display Mode
Normally Black-Transmissive
Display Size (in)
5.5
Pixel Format (Pixels)
720x1280
Resolution Standard
HD 720
Aspect Ratio
16:9
Typical Contrast Ratio
800:1
Typical Brightness (cd/m2)
280
Backlight
LED
Viewing Angle (°)
160/160
Touchscreen
Yes
Active Area (mm)
68.04x120.96
Outline Dimensions (mm)
79.24x133.96x3.9
Typical Response Time (ms)
35
Interface Type
MIPI
Typical Power Consumption (W)
0.896
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Panel
Order Quantity