Arrow Electronic Components Online
RK043FN02HCT|NXP|simage
RK043FN02HCT|NXP|limage
TFT Modules

RK043FN02H-CT

4.3in TFT 480x272Pixels I2C LED Backlight -20°C to 70°C 46-Pin

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.20
  • Automotive
    No
  • PPAP
    No
  • Display Mode
    Normally White-Transmissive
  • Display Size (in)
    4.3
  • Pixel Format (Pixels)
    480x272
  • Typical Contrast Ratio
    500:1
  • Backlight
    LED
  • Viewing Angle (°)
    120/100
  • Touchscreen
    Yes
  • Active Area (mm)
    95.04x53.86
  • Outline Dimensions (mm)
    105.5x67.2x4.35
  • Typical Response Time (ms)
    20
  • Interface Type
    I2C
  • Typical Power Consumption (W)
    0.64
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Panel
  • Package Height
    67.2
  • Package Width
    4.35
  • Package Length
    105.5
  • PCB changed
    46
  • Pin Count
    46

Documentation and Resources

Datasheets
Design resources