Arrow Electronic Components Online
No Image Available
Relay Accessories

RK-311G-01

Relay Accessories Remote LED for Electromechanical Relay

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Remote LED
  • Relay Type
    Electromechanical Relay
  • Product Length (mm)
    30
  • Product Depth (mm)
    50
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources