Arrow Electronic Components Online
RJZ0505S|RECOM|simage
RJZ0505S|RECOM|limage
DC to DC Converter and Switching Regulator Module

RJZ-0505S

Module DC-DC 5VIN 1-OUT 5V 0.4A 2W Medical 5-Pin DIP Module Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    5
  • Output Current (A)
    0.4
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    3000VDC
  • Maximum Switching Frequency (kHz)
    20 to 90
  • Switching Regulator
    Yes
  • Load Regulation
    15%
  • Line Regulation
    1.2%/1%Vi(Typ)
  • Efficiency (%)
    85
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tube
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    7.1
  • Package Width
    10
  • Package Length
    19.9
  • PCB changed
    5
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    5
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources