Arrow Electronic Components Online
RJSBE5F8VC2|FCI|simage
RJSBE5F8VC2|FCI|limage
Connector Telephone and Telecom

RJSBE5F8VC2

Conn RJ-45 RCP 16 POS 1.27mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 3/Cat 5 Tray

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Preliminary
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    24
  • Number of Contacts
    16
  • Number of Ports
    2
  • Number of Loaded Positions
    16
  • Category Number
    Cat 3/Cat 5
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.25/Contact
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    20
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -55
  • Shielding
    Yes
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Style
    Multiport
  • Product Length (mm)
    33.02
  • Product Depth (mm)
    17.66
  • Product Height (mm)
    12.69
  • Tab Direction
    Down
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources