Arrow Electronic Components Online
RJMG1VA218151ER|AMPHENOL|simage
RJMG1VA218151ER|AMPHENOL|limage
Connector Telephone and Telecom

RJMG1VA218151ER

Vertical Magnetic Jack Connector

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Number of Ports
    1/1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Packaging
    Tray
  • Ethernet Speed
    100BASE-TX
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources