Arrow Electronic Components Online
RJLSE6206101T|FCI|simage
RJLSE6206101T|FCI|limage
Connector Telephone and Telecom

RJLSE6206101T

Modular Jack - Right Angle, Input Output Connectors 6P6C, SMT, Without Shield, Without LEDs

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-11
  • Gender
    F
  • Number of Terminals
    6
  • Number of Contacts
    6
  • Number of Ports
    1
  • Number of Loaded Positions
    6
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Insulation Resistance (MOhm)
    500
  • Integrated Magnetics
    No
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Packaging
    Tape and Reel
  • Product Style
    Single
  • Product Length (mm)
    13.21
  • Product Depth (mm)
    16.89
  • Product Height (mm)
    11.73
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources