Arrow Electronic Components Online
RJHSE3381|FCI|originalImage
RJHSE3381|FCI|limage
Connector Telephone and Telecom

RJHSE3381

Conn RJ-45 RCP 8 POS 2.03mm Solder ST Thru-Hole 12 Terminal 1 Port Cat 5

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    12
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 5
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.03
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    20
  • Left/Right LED Color
    Yellow/Green
  • Integrated Magnetics
    No
  • Product Style
    Single
  • Product Length (mm)
    16.51
  • Product Depth (mm)
    13.59
  • Product Height (mm)
    15.88
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources