Connector Accessories
RJFTVC2G
Connector Accessories Square Flange Receptacle Cap Straight Metal Olive Drab Cadmium
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Square Flange Receptacle Cap
Connector Type
Connector Telephone and Telecom
Body Orientation
Straight
Material
Metal
Plating
Cadmium
Color
Olive Drab
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85