Connector Telephone and Telecom
RJFTV62A1G
Conn RJ-45 RCP 8 POS ST Flange Mount 8 Terminal 1 Port Cat 6
AmphenolProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 6
Body Orientation
Straight
Mating Cycle (Cycles)
500
Integrated Magnetics
No
Shell Material
Aluminum Alloy
Shell Plating
Cadmium
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Style
Single
Product Length (mm)
36.53
Product Depth (mm)
36.53
Product Height (mm)
43.1
Mounting
Flange Mount

