Connector Accessories
RJFC7G
Connector Accessories Receptacle Cap Straight Metal Olive Drab Cadmium
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Receptacle Cap
Connector Type
Connector Telephone and Telecom
Body Orientation
Straight
Material
Metal
Plating
Cadmium
Color
Olive Drab
Order Quantity