Arrow Electronic Components Online
RJF67A1B|AMPHENOL|simage
RJF67A1B|AMPHENOL|limage
Connector Telephone and Telecom

RJF67A1B

Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e

Amphenol
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    PL
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 5e
  • Body Orientation
    Straight
  • Mating Cycle (Cycles)
    500
  • Integrated Magnetics
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Style
    Single
  • Product Length (mm)
    34.9
  • Product Depth (mm)
    57.8
  • Product Height (mm)
    34.9
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources