Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    12
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.02
  • Body Orientation
    Right Angle
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Product Style
    Single
  • Product Length (mm)
    16.51
  • Product Depth (mm)
    15.75
  • Product Height (mm)
    13.46
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources