Arrow Electronic Components Online
RJE7318800401|FCI|simage
RJE7318800401|FCI|limage
Connector Telephone and Telecom

RJE7318800401

Conn Modular Jack RCP 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port T/R

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Modular Jack
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.04
  • Body Orientation
    Right Angle
  • Insulation Resistance (MOhm)
    500
  • Integrated Magnetics
    No
  • Shell Material
    Stainless Steel
  • Shell Plating
    Tin
  • Packaging
    Tape and Reel
  • Product Style
    Single
  • Product Length (mm)
    16.14
  • Product Depth (mm)
    15.1
  • Product Height (mm)
    11.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources