Arrow Electronic Components Online
RJE7148814N3|FCI|simage
RJE7148814N3|FCI|limage
Connector Telephone and Telecom

RJE7148814N3

Conn Modular Jack F 32 POS 1.02mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 6 Tray

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Preliminary
  • Automotive
    No
  • PPAP
    No
  • Type
    Modular Jack
  • Gender
    F
  • Number of Terminals
    48
  • Number of Contacts
    32
  • Number of Ports
    4
  • Number of Loaded Positions
    32
  • Category Number
    Cat 6
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.02
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.25/Contact
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    20
  • Left/Right LED Color
    (Green|Red)/(Green|Yellow)
  • Shell Material
    Stainless Steel
  • Shell Plating
    Tin
  • Minimum Operating Temperature (°C)
    -40
  • Shielding
    Yes
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Style
    Multiport
  • Product Length (mm)
    61.74
  • Product Depth (mm)
    20.7
  • Product Height (mm)
    11.95
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources