Arrow Electronic Components Online
RJE5818864L6N|AMPHENOL|simage
RJE5818864L6N|AMPHENOL|limage
Connector Telephone and Telecom

RJE5818864L6N

Cat5e Right Angle Receptacle Modular Jack Connector

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Preliminary
  • Automotive
    No
  • PPAP
    No
  • Type
    Modular Jack
  • Number of Ports
    1/1
  • Category Number
    Cat 5e
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources