Connector Telephone and Telecom
RJE581885441
Conn Modular Jack RCP 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5e
Amphenol Communications SolutionsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Modular Jack
Gender
RCP
Number of Terminals
12
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5e
Termination Method
Solder
Terminal Pitch (mm)
1.02
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Left/Right LED Color
Green/Yellow
Mating Cycle (Cycles)
750
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-55
Shielding
Yes
Maximum Operating Temperature (°C)
85
Product Style
Single
Product Length (mm)
16.3
Product Depth (mm)
21.49
Product Height (mm)
13.9
Spring Option
Yes
Tab Direction
Up
Mounting
Through Hole
Family/Series
RJE58
ROHS Version
2011/65/EU, 2015/863
Order Quantity