Connector Telephone and Telecom
RJE501881421
Modular Jack Input Output Connectors Cat6A Single Port 8P8C Right Angle With Shield With LEDs
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Preliminary
Automotive
No
PPAP
No
Type
Modular Jack
Number of Contacts
8
Number of Ports
1
Category Number
Cat 6a
Termination Method
Solder
Terminal Pitch (mm)
1.02
Body Orientation
Right Angle
Shielding
Yes
Packaging
Tray
Mounting
Through Hole

