Arrow Electronic Components Online
RJE1R2882234K1|FCI|simage
RJE1R2882234K1|FCI|limage
Connector Telephone and Telecom

RJE1R2882234K1

Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5e Tray

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Preliminary
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    F
  • Number of Terminals
    16
  • Number of Contacts
    16
  • Number of Ports
    2
  • Number of Loaded Positions
    16
  • Category Number
    Cat 5e
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.25
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    20
  • Left/Right LED Color
    Yellow/(Green|Orange)
  • Mating Cycle (Cycles)
    750
  • Integrated Magnetics
    No
  • Shell Material
    Stainless Steel
  • Shell Plating
    Tin
  • Minimum Operating Temperature (°C)
    -55
  • Shielding
    Yes
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Style
    Stacked
  • Product Length (mm)
    16.9
  • Product Depth (mm)
    30.7
  • Product Height (mm)
    26.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources