Arrow Electronic Components Online
RJ11F21N|AMPHENOL|simage
RJ11F21N|AMPHENOL|limage
Connector Telephone and Telecom

RJ11F21N

Conn RJ-11 RCP 6 POS ST Panel Mount 6 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-11
  • Gender
    RCP
  • Number of Terminals
    6
  • Number of Contacts
    6
  • Number of Ports
    1
  • Number of Loaded Positions
    6
  • Body Orientation
    Straight
  • Mating Cycle (Cycles)
    500
  • Integrated Magnetics
    No
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Style
    Single
  • Product Length (mm)
    39.7
  • Product Depth (mm)
    28.6
  • Product Height (mm)
    28.6
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources