Arrow Electronic Components Online
RING23920205TH|SAMESKY|limage
RING23920205TH|SAMESKY|simage

RING23-920205-TH

Hollow Shaft Mechanical Encoder

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Pulses per Revolution
    20
  • Typical Operating Supply Voltage
    5VDC
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Encoder Code
    Quadrature
  • Encoder Reading
    Incremental
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources