Arrow Electronic Components Online
RIF1RPTLV230AC2X21|PHENX_CO|simage
RIF1RPTLV230AC2X21|PHENX_CO|limage
Relays Other

RIF-1-RPT-LV-230AC/2X21

Electromechanical Relay 230VAC 8A DPDT(16x75x96)mm DIN Rail Module Relay

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Module Relay
  • Contact Arrangement
    DPDT
  • AC Coil Voltage (V)
    230
  • Coil Current (mA)
    6
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    250
  • Operate Time (ms)
    3 to 12
  • LED Indicator
    Yes
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Nickel
  • Mounting
    DIN Rail
  • Termination Style
    Push-In Terminal
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    16
  • Product Depth (mm)
    75
  • Product Height (mm)
    96

Documentation and Resources

Datasheets
Design resources