Arrow Electronic Components Online
RIF1RPTLDP24DC2X21MS|PHENX_CO|simage
RIF1RPTLDP24DC2X21MS|PHENX_CO|limage
Relays Other

RIF-1-RPT-LDP-24DC/2X21MS

Electromechanical Relay 24VDC 1.333KOhm 8A DPDT(16x75x96)mm DIN Rail Relay Module

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Relay Module
  • Contact Arrangement
    DPDT
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    18
  • Coil Resistance (Ohm)
    1.333K
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    250
  • Operate Time (ms)
    9
  • LED Indicator
    Yes
  • Push to Test Button
    Yes
  • Coil Suppression Diode
    Yes
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Nickel
  • Mounting
    DIN Rail
  • Termination Style
    Push-In Terminal
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    16
  • Product Depth (mm)
    75
  • Product Height (mm)
    96

Documentation and Resources

Datasheets
Design resources