Arrow Electronic Components Online
RIF0RPT24DC21AU|PHENX_CO|simage
RIF0RPT24DC21AU|PHENX_CO|limage
Relays Other

RIF-0-RPT-24DC/21AU

Electromechanical Relay 24VDC 2.66KOhm 0.05A SPDT(6.2x78x93)mm DIN Rail Module Relay

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Module Relay
  • Contact Arrangement
    SPDT
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    9
  • Coil Resistance (Ohm)
    2.66K
  • Maximum AC Switching Voltage (V)
    30
  • Maximum DC Switching Voltage (V)
    36
  • Operate Time (ms)
    5
  • LED Indicator
    Yes
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Contact Material
    Silver Tin Oxide/Hard Gold Plated
  • Mounting
    DIN Rail
  • Seal
    Unsealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    6.2
  • Product Depth (mm)
    78
  • Product Height (mm)
    93

Documentation and Resources

Datasheets
Design resources