DC-DCコンバータ・スイッチングレギュレータモジュール
RI-0515S
Module DC-DC 5VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Module Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Up
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
15
Output Current (A)
0.133
Output Power (W)
2
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
85
Switching Regulator
No
Load Regulation
10%
Line Regulation
1.2%/1%Vi(Typ)
Efficiency (%)
85
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
1.4
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
7.6
Package Length
11.5
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
4
Lead Shape
Through Hole
Order Quantity

