Arrow Electronic Components Online
RHT510|FLIR|simage
RHT510|FLIR|limage
Environmental Testers

RHT510

Thermometer Handheld

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9025.80.35.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Thermometer
  • Style
    Handheld
  • Display Type
    LCD
  • Low Battery Indication
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    160
  • Dimensions (mm)
    153x58x25

Documentation and Resources

Datasheets
Design resources