Capacitor Aluminum Polymer
RHT1A221MDN1PX
Cap Aluminum Polymer 220uF 10VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.017 Ohm 3.95A 1000h 125°C
NichiconProduct Technical Specifications
EU RoHS
Compliant
HTS
EA
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
220uF
Tolerance
20%
Voltage
10VDC
ESR (Ohm)
0.017
IR (mA)
3.95
IL (uA)
440@2Min
Lifetime (h)
1000
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
3.5
Size (mm)
8 X 11.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Lead Diameter (mm)
0.6
Product Diameter (mm)
8
Product Height (mm)
11.5