Reduced Price
Capacitor Ceramic Multilayer
RHS7G2A821J0K1H01B
Cap Ceramic 820pF 100V CCG 5% Radial 5mm 200°C Bulk Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.24.00.60
Automotive
Yes
PPAP
Unknown
Capacitance Value
820pF
Tolerance
5%
Voltage
100VDC
Dielectric
CCG
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Case Style
Dipped
Size (mm)
3.8 X 2.5 X 3.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Packaging
Bulk
Lead Diameter (mm)
0.5
Product Length (mm)
3.8(Max)
Product Depth (mm)
2.5(Max)
Product Height (mm)
3.5(Max)
Seated Plane Height (mm)
6(Max)

