Capacitor Aluminum Polymer
RHS1V101MCN1GS
Cap Aluminum Polymer 100uF 35VDC 20%( 8 X 8.7mm) SMD 0.025 Ohm 3A 2000h 105°C T/R
NichiconYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
100uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.025
Equivalent Series Resistance Type
Low
IR (mA)
3
IL (uA)
700@2Min
Lifetime (h)
2000
Polarity
Polar
Special Features
High Reliability, High Ripple Current, Long Life, Low ESR
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 8.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
8.7
Family/Series
HS
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
500
Order Quantity

